Location: 
All Products

Bud Industries V-9764-L

Bud Industries - V-9764-L - Enclosure, Door, Alum Frame, Gasketed .18in Thick Gray Plas Insert, 52.5in Panel Spa View larger image View larger image
Image may be a representation.
See specs for product details.

Bud Industries Enclosure, Door, Alum Frame, Gasketed .18in Thick Gray Plas Insert, 52.5in Panel Spa
Mfr. Part#:
V-9764-L

Allied Stock#: 70149125

 RoHS Compliant Part

 
View More from Bud Industries >>
  • Drop Ship Only: This item must be shipped from the manufacturer directly to your location.
Pricing (USD) & Availability
Standard Pricing
$240.05 (Each)
1$240.050
Availability

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Econoglas Series
Color: Gray
Color, Frame: Clear
Color, Panel: Smoke Gray
Dimensions: 52.438L x 18.938" W x 0.500" H (1331.93mm x 481.03mm x 12.70mm)
Features: Locks
Fits Rack Size: Fits Economizer Upright Cabinet Racks and Classic II Cabinet Racks
For Use With: Economizer
Height, External: 52.438 in.
Height, Panel Space: 52.50 in.
Material: Plexiglas
Material, Body: Aluminum Extrusion
Type: Door
Weight: 20 lbs.
Width, External: 18.938 -0.031 in.

Overview

This incredibly value packed cabinet rack offers ready-to-use capability, welded-together strength and sturdiness, and unlimited versatility, at an unbeatable cost. It will accept all standard Bud accessories including doors, shelves, casters, and levelers.
Econoglas Door. Aluminum frame door with gasketed 0.18" thick, smoke gray plastic insert. Can be used in place of normal steel door. Comes standard with keylock.

Features
  • EIA-310 Compliant for 19" Panel Width Equipment
  • Integral, Full Height, Front Panel Mounting Rails
  • Provisions for Additional Fully Adjustable Panel Mounting Rails
  • Large 10.00" Square Cable Access in Bottom
  • Top Accepts Bud FN-1282 Exhaust Fan
  • Suggested 700 Pound Equipment Load Capacity (Higher When Used with Adjustable Panel Mounting Rails for 4-Point Equipment Mounting)
  • Black Texture Finish, Other Sizes and Colors are Available By Request