Location: 
All Products

Bud Industries TBC-14262

Bud Industries - TBC-14262 - Chassis; Rackmnt; Accessory; Ventilated Top/Bottom Cover; .05in; Alum; RM-12, 13, 14, 15 View larger image View larger image
Image may be a representation.
See specs for product details.

Bud Industries Chassis; Rackmnt; Accessory; Ventilated Top/Bottom Cover; .05in; Alum; RM-12, 13, 14, 15
Mfr. Part#:
TBC-14262

Allied Stock#: 70148356

 RoHS Compliant Part

 
View More from Bud Industries >>
Pricing (USD) & Availability
Standard Pricing
$33.43 (Each)
1$33.430
6$31.760
25$30.170
35$23.440
Availability

93 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Diameter, Mounting Hole: 0.120 in.
Finish: Natural
Height: 16.790" (426.5mm)
Length, Overall: 17.062 in.
Material, Body: Aluminum

Overview

Aluminum Body, 16.790 in. Height, 0.120 in. Diameter Mounting Hole, Rack Mount Chassis

Side panel mounting holes are punched on 7/8" grid to allow total flexibility in mounting of components. Rear panel is fully adjustable from front to rear. Standard 19" front panels feature "Surface Shield" which provides surface protection for laying out drilling and punching positions. Optional Accessories. Internal Chassis — 0.090" aluminum, natural finish. Can be mounted vertically or horizontally. Handles — chrome plated steel. Solid top or bottom cover — 0.050" aluminum, natural finish. Can also be used on bottom as full depth chassis for mounting components. Ventilated top or bottom cover — 0.050" aluminum, natural finish, 1/8" × 3/4" slots for maximum ventilation. Slides — two-piece slide, 20" long with 15" travel. Friction disconnect allows removal of chassis from cabinet or rack. Supplied in pairs, order mounting brackets separately.

  • Front Panels: 1/8" Thick Mill Finish Aluminum with "Surface Shield" Protection
  • Side and Rear Panels: 0.090" Aluminum
  • Available in Two Depths (B)
  • Finish: Natural; Other Finishes Available on Request
  • Shipped Unassembled with All Necessary Assembly Hardware