Location: 
All Products

Bud Industries SN-3701

Bud Industries - SN-3701 - Enclosure; Box-Lid; Wallmount; Steel; Gray; 8x6x3.5 In; NEMA13; Hinged; SNB Series View larger image View larger image
Image may be a representation.
See specs for product details.

Bud Industries Enclosure; Box-Lid; Wallmount; Steel; Gray; 8x6x3.5 In; NEMA13; Hinged; SNB Series
Mfr. Part#:
SN-3701

Allied Stock#: 70147728

 RoHS Compliant Part

 
View More from Bud Industries >>
Pricing (USD) & Availability
Standard Pricing
$64.44 (Each)
1$64.440
4$61.220
15$58.160
25$44.760
35$44.500
Availability

39 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: SN Series
Color: Gray
Configuration: Without Knock-Outs
Cover Material: 14 gauge steel (0.078" thick)
Depth: 3.50" (88.9mm)
Dimension, Mounting: 8.31 H x 4.00 W In.
Dimensions: 8.000 x 6.000 x 3.500 in.
Dimensions, Internal Panel: 6.90 H x 4.90 W In.
Dimensions, Overall: 9.50 H x 9.07 W x 3.75 D In.
Finish: Smooth Gray Powder Coat
IP Rating: IP65
Length: 8" (203.2mm)
Material: Steel
Mounting Type: Wall Mount
NEMA Type: 13
Size: Small
Special Features: Hinged
Standards: NEMA 1, 2, 4, 4X, 12, 13; IP 65; UL-508 Type 4X requirements (UL File # E194432)
Type: Box-Lid
Weight: 7 lbs
Width: 6.00" (152.4mm)

Overview

This rugged 14 gauge sheet metal box, finished in a smooth gray powder coat, meets NEMA 1, 2, 4, 4X, 12, 13, and IP65 ratings. The durable steel hinges provide a watertight seal when cover is clamped to base. The SN-3700 is ideal for use in a broad range of applications, including power supplies and industrial controls in wash-down, marine, outdoor, or dirty environments. It is an economical choice with more protection than competitively priced products.






Design Features:





  • Made from durable 14 ga. steel (0.078" thick).

  • Smooth continuous welded seams.

  • External mounting brackets allow the box to be mounted on a wall or panel without having to remove the cover and exposing internal components to the environment.

  • Hinged cover clamps to the base with stainless steel brackets and steel screws for a watertight seal.

  • Weld nuts for inner panel mounting.

  • Bonding studs for grounding are provided on base and door.

  • Easily machined and modified to your particular requirements.

  • Internal panel and hardware included.

  • Tested and listed to UL-508 Type 4x requirements (UL File #E194432)

  • Finish: Smooth gray powder coat






  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.