Location: 
All Products

Bud Industries SB-2140

Bud Industries - SB-2140 - Enclosure; Cabinet; Desktop; Steel; Gray; 14.25x10x8 In; Shadow Cabinet Series View larger image View larger image
Image may be a representation.
See specs for product details.

Bud Industries Enclosure; Cabinet; Desktop; Steel; Gray; 14.25x10x8 In; Shadow Cabinet Series
Mfr. Part#:
SB-2140

Allied Stock#: 70148493

 RoHS Compliant Part

 
View More from Bud Industries >>
Pricing (USD) & Availability
Standard Pricing
$107.47 (Each)
1$107.470
25$102.100
35$96.990
50$84.810
Availability

6 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Shadow Series
Color: Gray
Configuration: Desktop
Depth: 10" (254mm)
Dimensions: 14.250 x 10.000 x 8.000 in.
Finish: Metallic Gray
Height: 8" (203.2mm)
Material: Steel
Material, Body: Steel
Mounting Type: Panel Mount
Screw Type: #6 x 1⁄4 in. Long Sheet Metal Screw
Size: Large
Thickness, Material: 18 ga.
Thickness, Wall: 0.094 in.
Type: Cabinet
Width: 14.25" (362mm)

Overview

Desktop Shadow Cabinet, 18 ga. Steel, Metallic Gray Finish, #6 x 1/4 in. Long Sheet Metal Screws

Design Features. Tops, sides and bottom, 18 gauge steel panels, 16 gauge steel. Front, rear panels and bottom removable. Rubber feet furnished. Bonus Features. Recessed front panel and beveled edges of body provide handsome styling and, too, prevent accidental movement of controls, knobs, switches, etc. Finish: Metallic gray (MG).