Location: 
All Products

Bud Industries RC-7758-PR

Bud Industries - RC-7758-PR - Caster;  Hard Tread Composition;  2.75 in.;  3.25 in.;  200 lbs. View larger image View larger image
Image may be a representation.
See specs for product details.

Bud Industries Caster; Hard Tread Composition; 2.75 in.; 3.25 in.; 200 lbs.
Mfr. Part#:
RC-7758-PR

Allied Stock#: 70148942

 RoHS Compliant Part

 
View More from Bud Industries >>
Pricing (USD) & Availability
Standard Pricing
$33.23 (Pair of 2)
1$33.230
6$31.560
25$29.990
50$23.040
100$22.990
Availability

73 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Capacity: 200 lbs.
For Use With: Cabinet and Racks
Height: 3.25" (82.6mm)
Material: Hard Tread Composition
Type: Caster
Width: 2.75" (69.9mm)

Overview


Extra-heavy-duty, for use on Bud open and enclosed cabinet racks. Ball-bearing wheels made of hard tread composition. Casters are sold in pairs with all necessary mounting hardware included.

Design Features
  • Welded Steel Cabinet Rack Similar to Economizer with Louvered Side Panels and Rear Door, Ventilated Top Suitable for FN-1282 Exhaust Fan
  • Accept 19.00" EIA Width Panels
  • 1200 Lb. Equipment Load Capacity
  • Four 4.00" Diameter Cable Access Holes In the Top and One 9.56" Square Hole In the Base
  • Insulated Locking Econoglas Front Door
  • Two Pairs of Installed Full Height Panel Mounting Rails (Use #7346 Screws — Order Separately)
  • Style A Includes Two SH-2385 Ventilated Shelves
  • Style B Includes Leveler Kits
    Finishes
  • Style A: Sand Texture (S), Black Texture (BT), and Royal Blue Texture (RB) Are Standard
  • Style B: Black Textured (BT) Is Standard
  • Both Styles Are Available In Other BUD Textured Colors at No Additional Cost
  • 21/2" Diameter Wheel
  • Sold in Pairs