Bud Industries PTX-11057-P
Internal Panel, ABS Internal Panel for PTQ-11057, PTQ Series
Mfr. Part #: PTX-11057-P / RS Stock #: 70576495
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$4.69
5
$4.32
10
$4.13
20
$3.75
100
$3.52
Additional Inventory
Can ship in 10 days:
133
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
For Use With
PTQ Series
Material
Plastic
NEMA Type
4X
Type
Junction Box
Overview
Bud Industries PTQ Series — IP67 Plastic Boxes UL/NEMA/IEC:
Versatile NEMA-rated boxes. Polycarbonate plastic is reinforced with fiberglass to ensure tight tolerances.
Features:
Body made of gray polycarbonate resin, 10% glass-fiber filled
Cover made of gray or clear polycarbonate
Cover and body are easily separable for convenient processing
High impact resistance
Has IP67 TUV rating to keep out dust and water in extreme conditions
UL 508/NEMA 4X and NEMA 6 listed #E343339
Suitable for outdoor use with respect to exposure to ultraviolet light, water exposure and immersion in accordance with UL 746C
RoHS compliant
UL industrial controls and CE low voltage directive 2006/95/EC listed
Non-chlorinated and non-brominated flame retardant with UL 94 5VA rating
–40C to +95C extended exposure condition
Good chemical resistance
Continuous poured-in-place neoprene gasket
Stainless steel latch and hinge pin
Largest size includes three sets of latches
Versatile NEMA-rated boxes. Polycarbonate plastic is reinforced with fiberglass to ensure tight tolerances.
Features: