Location: 
All Products

Bud Industries PS-11591

Bud Industries - PS-11591 - Enclosure; Computer; Desktop; ABS; Translcnt Red; 5.12x3.35x2.52; Raspberry Pi B, B+ View larger image View larger image
Image may be a representation.
See specs for product details.

Bud Industries Enclosure; Computer; Desktop; ABS; Translcnt Red; 5.12x3.35x2.52; Raspberry Pi B, B+
Mfr. Part#:
PS-11591

Allied Stock#: 70231926

 RoHS Compliant Part

 
View More from Bud Industries >>
Pricing (USD) & Availability
Standard Pricing
$6.27 (Each)
1$6.270
7$5.640
67$4.520
Availability

1 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: PI Sandwich Series
Color: Red
Configuration: Desktop
Dimensions: 5.120 x 3.350 x 2.520 in.
Material: ABS
Size: Small
Special Features: For Raspberry Pi
Type: Computer

Overview

These patent pending enclosures are designed for use with the Raspberry Pi microcomputer (not supplied) and to accommodate changes in component location on the board as well as the potential addition of components . The enclosures provide protection, flexibility and ease of access to all components with quick snap-in installation. The round version has a twist-lock cover and a central wiring access hub with cable management. The rectangular version is open on all four sides for direct access. Design Features: Available in two affordable styles -- The PI Sandwich and The PI Plate Designed to accept current version of Raspberry PI microcomputer Accommodate changes in component relocation on the PCB as well as the potential addition of components Geared for hobbyist and students to allow ease of access while experimenting Easy snap-in installation of PCB Made of durable and impact resistant ABS with attractive translucent raspberry color Patents (61/613,970 and 61/613,967) pending for both enclosures The PI Plate; This is a round version and consists of a base plate and an easy on/off twist-lock cover Well suited for desktop users Ideal for users who need frequent access to the GPIO Headers (auxiliary 26 pins) Four posts allow snap-in assembly of the PCB This version fully encloses all components with plenty of internal space without the need for any cutouts Centrally located access hub with integral cable management feature