Location: 
All Products

Bud Industries PS-11533-G

Bud Industries - PS-11533-G - Enclosure; Clamshell; Desktop; ABS, UL94HB; Gray; 4.37x3.25x1.52 In; Plastibox Style F View larger image View larger image
Image may be a representation.
See specs for product details.

Bud Industries Enclosure; Clamshell; Desktop; ABS, UL94HB; Gray; 4.37x3.25x1.52 In; Plastibox Style F
Mfr. Part#:
PS-11533-G

Allied Stock#: 70148263

 RoHS Compliant Part

 
View More from Bud Industries >>
Pricing (USD) & Availability
Standard Pricing
$4.85 (Each)
1$4.850
6$4.040
50$3.640
100$3.230
200$3.060
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Plastibox Style F Series
Color: Gray
Configuration: Desktop
Dimensions: 4.370 x 3.250 x 1.520 in.
Finish: Textured Body with Smooth Insert
Material: ABS
Material, Body: ABS Plastic
Size: Xtra Small
Standards: UL94-HB (Flammability Rating)
Type: Clamshell

Overview

Enclosure, Utilibox, ABS Plastic Body Material, Textured Body with Smooth Insert Finish

Available in 3 styles and a variety of sizes. All PlastiBox models come with vertical card guides and are bossed for mounting horizontal circuit cards. Black available from factory.

Features:
  • UL Rated High-Impact Gray ABS with Scratch Resistant Finish
  • All Models Come with Four Non-Skid Feet for Table Top Use

    Three Styles Are Offered to Meet Your Specific Needs:
  • Textured Body with Smooth Top for Silk Screening Capabilities — Prefix PS
  • Textured Body with Textured Top — Prefix PT
  • Textured Body with Smooth Top and 9-Volt Battery Compartment — Prefix PBS
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.