Location: 
All Products

Bud Industries POS-194-S

Bud Industries - POS-194-S - Power Strip; Suppressed; 8 Outlet; Rack Mnt; 15A; 12ft Cord; Rear Access; 1U; Black View larger image View larger image
Image may be a representation.
See specs for product details.

Bud Industries Power Strip; Suppressed; 8 Outlet; Rack Mnt; 15A; 12ft Cord; Rear Access; 1U; Black
Mfr. Part#:
POS-194-S

Allied Stock#: 70147523
 
View More from Bud Industries >>
Pricing (USD) & Availability
Standard Pricing
$61.66 (Each)
1$61.660
15$58.580
25$57.980
Availability

0 can ship immediately.

54 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Cord Length: 12 ft.
Cord Type: SJT
Current Rating: 15 A
Dimensions: 19" L x 2.5" W x 1.718" H
For Use With: 19in. panel space open racks and enclosed cabinet racks
Material, Body: Steel
Mounting Style: Rear
Mounting Type: Rack
Number of Cords: 1
Number of Outlets: 8
Outlet Location: Rear
Plug Type: Non-Locking
Special Features: Illuminated On/Off Switch, Indicator Lamp, Circuit Breaker
Standards: UL
Type: Suppressed
Voltage Rating: 125 VAC

Overview

15 A, 12 ft. Length, Non-locking Type Plug, Rack Mount Power Outlet Strip

Designed for 19" panel space open racks and enclosed cabinet racks, unit is easily installed to the panel mounting surface of the rack. It provides instant power distribution from the rear of the unit with 8 outlets.



  • For 19" Panel Width Applications
  • 1.75" High × 3.79" Deep
  • 12-Foot Power Cord
  • Available in Black Finish
  • Components UL Approved
  • 15 Amp
  • Circuit Breaker, Lit On/Off Switch