Location: 
All Products

Bud Industries PN-1340-C

Bud Industries - PN-1340-C - Enclosure; Box-Lid; Polycarbonate, UL94HB; Gray/Clear Lid; 9.45x6.30x3.54In; PN Series View larger image View larger image
Image may be a representation.
See specs for product details.

Bud Industries Enclosure; Box-Lid; Polycarbonate, UL94HB; Gray/Clear Lid; 9.45x6.30x3.54In; PN Series
Mfr. Part#:
PN-1340-C

Allied Stock#: 70148492

 RoHS Compliant Part

 
View More from Bud Industries >>
Pricing (USD) & Availability
Standard Pricing
$29.20 (Each)
1$29.200
5$26.280
33$21.030
Availability

110 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: PN Series
Color: Gray
Color, Cover: Clear
Configuration: Without Knock-Outs
Depth: 3.54" (89.9mm)
Dimensions: 9.450 x 6.300 x 3.540 in.
IP Rating: IP66
Length: 9.449" (240.0046mm)
Material: Polycarbonate
Mounting Type: Wall Mount
NEMA Type: 13
Size: Small
Special Features: Clear Cover
Standards: UL Listed
Temperature Range: -40 to +80 °C
Type: Box-Lid
Width: 6.229" (158.2mm)
Wire Size: Transparent Cover

Overview

Polycarbonate Body, Light Gray Body, Enclosures

These polycarbonate and high-impact ABS molded enclosures meet NEMA 4X specifications and are ideal for use in the electrical and electronic industries. Available in three different versions:

  • Designed to IP 65 of IEC 529 and NEMA 1, 2, 4, 4x, 12, and 13 Specifications
  • Cover Attaching Screws Are Outside the Sealing Area, Preventing Ingress of Moisture and Dust
  • Internal Bosses Allow Mounting of PCBs Horizontally or for Connection of Terminals, Etc., into Threaded Brass Inserts
  • Internal Guide Slots for Mounting PCB Assemblies Vertically
  • Cover Screws Are M-4 Stainless Steel, Non-Magnetic and Fasten into Threaded Brass Inserts
  • The Polycarbonate Material Has an Operating Temperature of -40°C to +100°C
  • ABS Material Has an Operating Temperature of -20°C to +80°C
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.