Bud Industries PN-1321-DG
Enclosure, ABS, UL94-HB, 4.53 x 2.56 x 1.57in, NEMA 4X, IP65, PN Series
Mfr. Part #: PN-1321-DG / RS Stock #: 70148313
Price
Qty.
Standard Price
1
$5.24
Product Specifications
Product Attribute
Attribute Value
Search
Application
Mobile data recording and transmission in the fields of medical, laboratory and measuring technology, storage and sales logistics, digital open and closed-loop control technology
Approximate Depth
1.6 in
Approximate Height
4.5 in
Approximate Length
4.5 in
Approximate Width
2.6 in
Color
Gray
Cover Color
Gray
Dimensions
0.00 in W X 4.53 in L X 1.57 in D
Enclosure Mounting
Wall Mount
Gasket Material
Neoprene
IP Rating
IP65
Material
ABS
NEMA Rating
NEMA 1 ; NEMA 2 ; NEMA 4 ; NEMA 4X ; NEMA 12 ; NEMA 30
NEMA Type
NEMA 1 ; NEMA 2 ; NEMA 4 ; NEMA 4X ; NEMA 12 ; NEMA 13
Screw Material
Stainless Steel
Standards
UL94-HB Flammability Rating
Temperature Range
-40 to 80 C
Overview
Bud Industries PN Series ? NEMA 4X Boxes:
These Polycarbonate and high-impact ABS molded enclosures meet NEMA 1, 2, 4, 4X, 12, and 13 specifications and are ideal for PCB enclosures, junction boxes and other applications in the electrical and electronic industries. Available in a variety of sizes, these molded enclosures are offered in three different versions.
? Style 1 - Light gray polycarbonate body and cover. Body/Cover - UV stabilized , UL94-HB flammability rating, suggested service temperature -40C to 120C.
? Style 2 - Light gray polycarbonate body and clear polycarbonate cover. Body/Cover - UV stabilized UL94-HB flammability rating suggested service temperature -40C to 120C.
? Style 3 - (For indoor use only) Dark gray ABS body and cover. Body/Cover - UL94-HB flammability rating, suggested service temperature 0C to 80C.
Features:
-? Designed to IP65 of IEC 529 and NEMA 1, 2, 4, 4X, 12, and 13 specifications
-? UL508A-4X listed
-? Wall mounting holes and cover attaching screws are outside the sealing area thus preventing ingress of moisture and dust
-? Most models have internal guide slots for mounting PCB assemblies vertically
-? Internal bosses allow mounting of PCBs horizontally or for connection of terminals etc, into threaded brass inserts
-? Cover screws are M-4 stainless steel, non-magnetic and fasten into threaded brass inserts
These Polycarbonate and high-impact ABS molded enclosures meet NEMA 1, 2, 4, 4X, 12, and 13 specifications and are ideal for PCB enclosures, junction boxes and other applications in the electrical and electronic industries. Available in a variety of sizes, these molded enclosures are offered in three different versions.
? Style 1 - Light gray polycarbonate body and cover. Body/Cover - UV stabilized , UL94-HB flammability rating, suggested service temperature -40C to 120C.
? Style 2 - Light gray polycarbonate body and clear polycarbonate cover. Body/Cover - UV stabilized UL94-HB flammability rating suggested service temperature -40C to 120C.
? Style 3 - (For indoor use only) Dark gray ABS body and cover. Body/Cover - UL94-HB flammability rating, suggested service temperature 0C to 80C.
Features:
-? Designed to IP65 of IEC 529 and NEMA 1, 2, 4, 4X, 12, and 13 specifications
-? UL508A-4X listed
-? Wall mounting holes and cover attaching screws are outside the sealing area thus preventing ingress of moisture and dust
-? Most models have internal guide slots for mounting PCB assemblies vertically
-? Internal bosses allow mounting of PCBs horizontally or for connection of terminals etc, into threaded brass inserts
-? Cover screws are M-4 stainless steel, non-magnetic and fasten into threaded brass inserts