Bud Industries PMR-9453

Bud Industries Rails, Panel Mounting; 70 in.; #10-32 Tapped; 12 ga. Steel; Smooth Black
Mfr. Part#:
PMR-9453

Allied Stock#: 70149158
 

Notes

RoHS Compliant partRoHS Compliant Part

  • Due to the unusual shape or weight of this item, additional shipping charges may apply.
Pricing (USD) & Availability
Standard Pricing
$101.81 (Box of 2)
1$101.810
3$91.610
5$81.450
8$77.120
Availability

35 can ship immediately.

5 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

12 ga Steel Thickness, Smooth Black Finish, Large Cabinet Economizer Rack

This incredibly value packed cabinet rack offers ready-to-use capability, welded-together strength and sturdiness, and unlimited versatility, at an unbeatable cost. It will accept all standard Bud accessories including doors, shelves, casters, and levelers.
Use on Bud cabinet racks Series 60, Series 2000, Valurack, Classic II Racks and Economizer. 12-gauge steel. Finish: Black. Hardware furnished.

Features
  • EIA-310 Compliant for 19" Panel Width Equipment
  • Integral, Full Height, Front Panel Mounting Rails
  • Provisions for Additional Fully Adjustable Panel Mounting Rails
  • Large 10.00" Square Cable Access in Bottom
  • Top Accepts Bud FN-1282 Exhaust Fan
  • Suggested 700 Pound Equipment Load Capacity (Higher When Used with Adjustable Panel Mounting Rails for 4-Point Equipment Mounting)
  • Black Texture Finish, Other Sizes and Colors are Available By Request


  • © Allied Electronics, Inc. 2015. All rights reserved.