Location: 
All Products

Bud Industries PBC-1558-CN

Bud Industries - PBC-1558-CN - Cover,  Potting Box;  ABS theremoplastic; 0.010;  2.000 in.;  1.000 in. View larger image View larger image
Image may be a representation.
See specs for product details.

Bud Industries Cover, Potting Box; ABS theremoplastic; 0.010; 2.000 in.; 1.000 in.
Mfr. Part#:
PBC-1558-CN

Allied Stock#: 70148376

 RoHS Compliant Part

 
View More from Bud Industries >>
Pricing (USD) & Availability
Standard Pricing
$7.47 (Pack of 10)
1$7.470
6$7.100
50$6.740
100$5.230
Availability

17 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Style A Series
Color: Black
For Use With: PB-1558-BF
Height: 1.000" (25.4mm)
Length: 2" (50.8mm)
Material, Body: ABS theremoplastic
Tolerance: ±0.010
Type: Cover

Overview

Black, +/- 0.010 Tolerance, ABS Thermoplastic Potting Box Covers

Available in 3 styles and six sizes, these low cost enclosures are made of tough, lightweight CYCOLAC ABS thermoplastic. Flammability Rating: 94V-0 at 0.062" thickness and continuous use temperature of 70°C. Optional close-fitting covers are available in all sizes. Finish: Black. Pkg. of 10.