Location: 
All Products

Bud Industries PB-1578-TF

Bud Industries - PB-1578-TF - Enclosure; Potting Box; Panel Mount; ABS, UL94V0; Black; 15x4x2.13 In; Style B View larger image View larger image
Image may be a representation.
See specs for product details.

Bud Industries Enclosure; Potting Box; Panel Mount; ABS, UL94V0; Black; 15x4x2.13 In; Style B
Mfr. Part#:
PB-1578-TF

Allied Stock#: 70148425

 RoHS Compliant Part

 
View More from Bud Industries >>
Pricing (USD) & Availability
Standard Pricing
$27.07 (Pack of 10)
1$27.070
6$25.720
50$24.430
100$18.800
200$17.810
Availability

1 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Style B Series
Color: Black
Configuration: Panel Mount
Dimensions: 15.000 x 4.000 x 2.130 in.
Height: 2.230" (56.6mm)
Length: 4.105" (104.267mm)
Material: ABS
Material, Body: ABS theremoplastic
Size: Medium
Temperature, Operating: +70 °C
Thickness: 0.070 in.
Type: Potting Box
Width: 2.23" (56.6mm)

Overview

ABS Thermoplastic Body, Black, Textured Finish, +70°C Operating Temperature, Potting Boxs

Available in 3 styles and six sizes, these low cost enclosures are made of tough, lightweight CYCOLAC ABS thermoplastic. Flammability Rating: 94V-0 at 0.062" thickness and continuous use temperature of 70°C. Optional close-fitting covers are available in all sizes. Finish: Black. Pkg. of 10.