Location: 
All Products

Bud Industries NBX-10986

Bud Industries - NBX-10986 - Panel;  Steel;  16 ga.;  + 0.039;  11.457 in.;  11.457 in.;  0.315 in.;  0.344 in. View larger image View larger image
Image may be a representation.
See specs for product details.

Bud Industries Panel; Steel; 16 ga.; + 0.039; 11.457 in.; 11.457 in.; 0.315 in.; 0.344 in.
Mfr. Part#:
NBX-10986

Allied Stock#: 70147585

 RoHS Compliant Part

 
View More from Bud Industries >>
Pricing (USD) & Availability
Standard Pricing
$12.84 (Each)
1$12.840
5$11.550
25$9.240
Availability

104 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: NB Series
Diameter, Hole: 0.315 in.
Dimensions: 11.46 x 11.46" (291 x 291mm)
Finish, Body: Galvanized
For Use With: NB Series
Height: 11.457
Material: Steel
Material Thickness: 16 ga.
Material, Body: Steel
Radius: 0.344 in.
Tolerance: ± 0.039
Type: Internal Panels

Overview

Design Features
  • ABS plastic, UL94-HB
  • Unique hole grid allows electrical and/or electronic devices to be mounted to panel as a subassembly without punching or drilling holes.
  • Easier prototyping
  • Allows pre-testing of components
  • Faster, less costly infield assembly