Location: 
All Products

Bud Industries NBX-10980

Bud Industries - NBX-10980 - Panel;  Steel;  16 ga.;  + 0.039;  6.735 in.;  10.55 in.;  0.315 in.;  0.344 in. View larger image View larger image
Image may be a representation.
See specs for product details.

Bud Industries Panel; Steel; 16 ga.; + 0.039; 6.735 in.; 10.55 in.; 0.315 in.; 0.344 in.
Mfr. Part#:
NBX-10980

Allied Stock#: 70149067

 RoHS Compliant Part

 
View More from Bud Industries >>
Pricing (USD) & Availability
Standard Pricing
$8.79 (Each)
1$8.790
6$8.350
25$7.940
50$6.150
100$6.060
Availability

52 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: NB Series
Diameter, Hole: 0.315 in.
Dimensions: 10.55 x 6.29" (268 x 160mm)
Finish, Body: Galvanized
For Use With: NB Series
Height: 10.55" (268mm)
Length: 6.735" (171.069mm)
Material: Steel
Material Thickness: 16 ga.
Material, Body: Steel
Radius: 0.344 in.
Tolerance: ± 0.039
Type: Internal Panels

Overview

Design Features
  • ABS plastic, UL94-HB
  • Unique hole grid allows electrical and/or electronic devices to be mounted to panel as a subassembly without punching or drilling holes.
  • Easier prototyping
  • Allows pre-testing of components
  • Faster, less costly infield assembly