Location: 
All Products

Bud Industries NBX-10911

Bud Industries - NBX-10911 - Vent,  Moisture;  ABS;  1.670 in.;  0.515 in.;  0.500 in.;  1.016 in.;  0.665 in. View larger image View larger image
Image may be a representation.
See specs for product details.

Bud Industries Vent, Moisture; ABS; 1.670 in.; 0.515 in.; 0.500 in.; 1.016 in.; 0.665 in.
Mfr. Part#:
NBX-10911

Allied Stock#: 70147590

 RoHS Compliant Part

 
View More from Bud Industries >>
Pricing (USD) & Availability
Standard Pricing
$3.72 (Each)
1$3.720
7$2.980
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: NB Series
Color: Gray
Diameter, Thread: 0.665 in.
Length: 1.67" (42.418mm)
Material, Body: ABS
Thickness: 1.016 in.
Thread Length: 0.500 in.
Type: Vents
Width: 0.515" (13.1mm)

Overview

Design Features
  • ABS plastic, UL94-HB
  • Unique hole grid allows electrical and/or electronic devices to be mounted to panel as a subassembly without punching or drilling holes.
  • Easier prototyping
  • Allows pre-testing of components
  • Faster, less costly infield assembly