Location: 
All Products

Bud Industries FT-1973

Bud Industries - FT-1973 - Fan Tray, 19in , Illum On/Off Switch, 115VAC, 7Ft Cord, 3 Fans, 315 CFM, 1.75x19x7 in View larger image View larger image
Image may be a representation.
See specs for product details.

Bud Industries Fan Tray, 19in , Illum On/Off Switch, 115VAC, 7Ft Cord, 3 Fans, 315 CFM, 1.75x19x7 in
Mfr. Part#:
FT-1973

Allied Stock#: 70147581

 RoHS Compliant Part

 
View More from Bud Industries >>
Pricing (USD) & Availability
Standard Pricing
$165.43 (Each)
1$165.430
10$157.160
15$149.300
Availability

12 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Air Flow: 315 CFM
Bearing Type: Ball
Brand/Series: FT Series
Cord Size: 7 ft.
Depth: 1.75 in.
Frequency: 50/60 Hz
Material, Housing: Steel
Number of Fans: 3
Power Dissipation: 19/17 W
Power Rating: 19⁄17 W
Rack Size: 19
Voltage Rating: 115 VAC
Width, Case: 17 in.

Overview

Features:
  • Standard EIA 19" Panel Width with Mounting Brackets and 1-U (1.75") High
  • Illuminated On/Off Switch Conveniently Located On the Front Panel
  • 110 VAC, 60 Hz Operation
  • CE Listed Fans with Long Life Sleeve Bearing
  • Supplied with Two Rack Mounting Brackets — Shipped Unassembled
  • Detachable 5 Ft. Long Power Cord
  • Digital Temperature Controller Range: 0-50°C (32-122°F)
  • Digital Temperature Controller Accuracy: ±1°C (±2°F)
  • Easily Locatable Temperature Sensor with 9 Ft. Long Cable
  • Finish: Black Textured Powder Coating — Easy to Clean
  • Fan Assemblies with Other Desired Number of Fans Available On Special Request