Bud Industries EXN-23361-BK
Aluminum Enclosure, IP66, Anodized, Black, 5.77L x 1.64W x 6.65D, EXN Series
Mfr. Part #: EXN-23361-BK / RS Stock #: 70863813
Price
Qty.
Standard Price
1
$41.48
5
$40.66
10
$39.40
Product Specifications
Product Attribute
Attribute Value
Search
Approximate Depth
6.7 in
Approximate Height
5.8 in
Approximate Width
1.6 in
Color
Black ; Black Aluminium Panels
Dimensions
0.00 in W X 5.77 in L X 6.65 in D
Finish
Anodized
IP Rating
IP66
Material
ABS
Overview
strong>Bud Industries EXN Series ? IP66 PCB Enclosures:
Bud Industries' EXN Series sets a new standard for extruded aluminum enclosures. While extruded boxes are often very basic, these come with a high-style finish available in five different colors and endcaps that are polycarbonate colored to match the box, or black powder-coated die-cast aluminum. Not only is the EXN stylish, but it has great functionality. Its grooved exterior allows for rapid heat dissipation, and also adds to the visual appeal. Slots are provided internally, to ease PC board installation, or, if you prefer, optional PC boards specifically designed to fit the box are available. Another unique bonus feature is that these enclosures are rated IP 66 due to their easy-to-install gaskets meaning they are ideal for use on factory floors or outdoors.
Features:
-? 17 sizes ranging from 1.7 x 1.4 x 2in to 7 x 2.4 x 8.25in
-? Designed to allow a PCB to slide in
-? Grooved exterior for faster heat removal
-? Easily modified covers and body
-? Enclosures include continuous gaskets and can be used indoors or outdoors (IP66)
-? Anodized enclosures come in a choice of five standard colors: gold, blue, red, silver, and black
-? Covers are available in either colored polycarbonate plastic (UL94-V0) or Black powder coated die-cast aluminum
-? Specially designed exterior mounting brackets (not included # EXN-23370-MBK)
Bud Industries' EXN Series sets a new standard for extruded aluminum enclosures. While extruded boxes are often very basic, these come with a high-style finish available in five different colors and endcaps that are polycarbonate colored to match the box, or black powder-coated die-cast aluminum. Not only is the EXN stylish, but it has great functionality. Its grooved exterior allows for rapid heat dissipation, and also adds to the visual appeal. Slots are provided internally, to ease PC board installation, or, if you prefer, optional PC boards specifically designed to fit the box are available. Another unique bonus feature is that these enclosures are rated IP 66 due to their easy-to-install gaskets meaning they are ideal for use on factory floors or outdoors.
Features:
-? 17 sizes ranging from 1.7 x 1.4 x 2in to 7 x 2.4 x 8.25in
-? Designed to allow a PCB to slide in
-? Grooved exterior for faster heat removal
-? Easily modified covers and body
-? Enclosures include continuous gaskets and can be used indoors or outdoors (IP66)
-? Anodized enclosures come in a choice of five standard colors: gold, blue, red, silver, and black
-? Covers are available in either colored polycarbonate plastic (UL94-V0) or Black powder coated die-cast aluminum
-? Specially designed exterior mounting brackets (not included # EXN-23370-MBK)