Location: 
All Products

Bud Industries ER-16614-BT

Bud Industries - ER-16614-BT - Rack,  Cabinet; Welded; Complete; 19In; 35U/61.25In; 24In Deep; Black; Economizer Series View larger image View larger image
Image may be a representation.
See specs for product details.

Bud Industries Rack, Cabinet; Welded; Complete; 19In; 35U/61.25In; 24In Deep; Black; Economizer Series
Mfr. Part#:
ER-16614-BT

Allied Stock#: 70148598

 RoHS Compliant Part

 
View More from Bud Industries >>
  • Drop Ship Only: This item must be shipped from the manufacturer directly to your location.
Pricing (USD) & Availability
Standard Pricing
$880.82 (Each)
1$880.820
Availability

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Economizer Series
Color: Black
Configuration: Complete
Construction: Welded
Cover Material: 16 ga. Steel (Top Cover), 20 ga. Steel (Sides)
Depth: 25.5" (647.7mm)
Depth, Panel: 24 In.
Dimensions: 66.56 x 22 x 25.5 In.
Dimensions, Overall: 25.500" L x 22.000" W x 66.562" H (647.70mm x 558.80mm x 1690.68mm)
Door Type: Steel
Features: Removable Sides
Height, External: 66.562 in.
Load Rating: 1200 lbs. (Max.)
Material: Steel
Material, Base Assembly: 16 ga. Steel
Material, Door: 18 ga. Steel
Material, Frame Top: 16 ga. Steel
Material, Panel Mounting Rail: 12 ga. Steel
Material, Rail Supports: 16 ga. Steel
Material, Top Cover & Sides: 16 ga. Steel (Top Cover), 20 ga. Steel (Sides)
Mounting Type: One Pair
Panel Space: 35U/61.25 In.
Primary Type: Cabinet Rack
Rack Size: 19.125 in. ± 0.031 in.
Size: 19 In.
Spacing, Mounting Hole: 9.093 in.
Type: Rack
Weight: 162 lbs.
Weight, Capacity: 1200 Lb.
Width, External: 22.000 ± 0.062 in.

Overview

Upright Ventilated Cabinet Rack, 6.562 in. Height, 1200 lbs. Load Rating, 61.25 in. Panel Space

Design Features. Furnished complete with sides, rear door, top, bottom and one pair of panel mounting rails. Panel Mounting Rails: 12-gauge steel. Fully adjustable, tapped 10-32 in front on E.I.A. universal spacing. Separate 0.281" diameter holes provided for mounting accessories. Rear Door: 20-gauge steel. Opens 180° to completely clear rear panel space. Can be hinged left or right. Key lock is standard. Side Panels: 20-gauge steel. Removable from outside for easy access. Bottom: Pierced for RC-7758 casters. Four 1.109" knockouts for cable access. Available in standard Bud finishes at no extra charge. Also available in 24" widths from factory as a special order.

Features
  • 14-Gauge Welded Steel Frame
  • Vented Sides, Top and Rear Door
  • Top Perforated for 10" Fan
  • Sides Removable from Outside
  • Rear Door Included
  • 9.5" Diameter Opening in Bottom Panel For Cable Access
  • Steel or Plexiglass Front Door Available: Order Separately
  • A Pair of Adjustable Panel Rails Included
  • Finish: Black Texture, Royal Blue or Sand Texture
  • Available In Five Panel Heights and Three Depths
  • Add
  • A
  • Racks Available
  • Uses Mounting Rails and Accessories Above