Location: 
All Products

Bud Industries ER-16612-BT

Bud Industries - ER-16612-BT - Rack,  Cabinet; Welded; Complete; 19 In; 24U/42 In; 24 In Deep; Black; Economizer Series View larger image View larger image
Image may be a representation.
See specs for product details.

Bud Industries Rack, Cabinet; Welded; Complete; 19 In; 24U/42 In; 24 In Deep; Black; Economizer Series
Mfr. Part#:
ER-16612-BT

Allied Stock#: 70148596

 RoHS Compliant Part

 
View More from Bud Industries >>
  • Drop Ship Only: This item must be shipped from the manufacturer directly to your location.
Pricing (USD) & Availability
Standard Pricing
$779.25 (Each)
1$779.250
Availability

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Economizer Series
Color: Black
Configuration: Complete
Construction: Welded
Depth, Panel: 24 In.
Dimensions: 47.31 x 22 x 25.5 In.
Dimensions, Overall: 25.500" L x 22.000" W x 47.312" H (647.70mm x 558.80mm x 1201.73mm)
Door Type: Steel
Features: Removable Sides
Material: Steel
Mounting Type: One Pair
Panel Space: 24U/42 In.
Primary Type: Cabinet Rack
Size: 19 In.
Type: Rack
Weight: 128 lbs.
Weight, Capacity: 1200 Lb.

Overview


Design Features. Furnished complete with sides, rear door, top, bottom and one pair of panel mounting rails. Panel Mounting Rails: 12-gauge steel. Fully adjustable, tapped 10-32 in front on E.I.A. universal spacing. Separate 0.281" diameter holes provided for mounting accessories. Rear Door: 20-gauge steel. Opens 180° to completely clear rear panel space. Can be hinged left or right. Key lock is standard. Side Panels: 20-gauge steel. Removable from outside for easy access. Bottom: Pierced for RC-7758 casters. Four 1.109" knockouts for cable access. Available in standard Bud finishes at no extra charge. Also available in 24" widths from factory as a special order.

Features
  • 14-Gauge Welded Steel Frame
  • Vented Sides, Top and Rear Door
  • Top Perforated for 10" Fan
  • Sides Removable from Outside
  • Rear Door Included
  • 9.5" Diameter Opening in Bottom Panel For Cable Access
  • Steel or Plexiglass Front Door Available: Order Separately
  • A Pair of Adjustable Panel Rails Included
  • Finish: Black Texture, Royal Blue or Sand Texture
  • Available In Five Panel Heights and Three Depths
  • Add
  • A
  • Racks Available
  • Uses Mounting Rails and Accessories Above