Bud Industries E30-2005-RB
Rack,Cabinet,Welded,19In,35U/61.25In,29.25In Depth,Blue,1200LbCap,Series 30-2000
Mfr. Part #: E30-2005-RB / RS Stock #: 70149144
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Base Assembly Material
Steel
Better World Product
false
Color
Blue
Configuration
Complete
Construction
Welded
Cover Material
Steel
Door Material
Steel
Door Type
Steel
External Height
70.5 in.
External Width
24.188 in.
Features
Removable Rear Door
Frame Top Material
Steel
Load Rating
1200 lbs
Material
Steel
Mounting Hole Spacing
10 in
Mounting Type
Two Pair
Overall Dimensions
36.625” L x 24.188” W x 70.500” H (930.28mm x 614.38mm x 1790.70mm)
Panel Depth
29.3 In. in
Panel Mounting Rail Material
Steel
Panel Space
35U/61.25 In.
Primary Type
Cabinet Rack
Rack Height
35.00 U
Rack Size
19
Rail Supports Material
Steel
Series
30-2000 Series
Size
19 In. in
Top Cowls Material
Steel
Type
Rack
Weight
259 lbs
Overview
Series 30-2000 Upright Cabinet Racks
Here are electronic enclosures that do more than house equipment. The sheer square line of the Series 2000, its symmetrical styling is the result of experience and perception Bud designers have. All Series 2000 cabinet racks include welded frame and base, sides, top and rear door (louvered sides also available from factory).
- Features
14-Gauge Welded Steel Frame
Sides Removable from Inside
Sides and Rear Door Included
Order Steel Front Door Separately
Open Bottom
Two Pair Adjustable Panel Mounting Rails Included
Finish: Royal Blue (RB) or Gray Textured (GT)
Available In Eight Panel Heights and Three Depths
Add-A-Rack Available
Here are electronic enclosures that do more than house equipment. The sheer square line of the Series 2000, its symmetrical styling is the result of experience and perception Bud designers have. All Series 2000 cabinet racks include welded frame and base, sides, top and rear door (louvered sides also available from factory).
- Features