Location: 
All Products

Bud Industries E30-2004-GT

Bud Industries - E30-2004-GT - Rack, Cabinet; Welded; 19In; 30U/52.5In; 29.25In Depth; Gray; 1200Lb Cap; Series 30-2000 View larger image View larger image
Image may be a representation.
See specs for product details.

Bud Industries Rack, Cabinet; Welded; 19In; 30U/52.5In; 29.25In Depth; Gray; 1200Lb Cap; Series 30-2000
Mfr. Part#:
E30-2004-GT

Allied Stock#: 70148813

 RoHS Compliant Part

 
View More from Bud Industries >>
  • Drop Ship Only: This item must be shipped from the manufacturer directly to your location.
Pricing (USD) & Availability
Standard Pricing
$1,631.15 (Each)
1$1,631.150
Availability

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 30-2000 Series
Color: Gray
Configuration: Complete
Construction: Welded
Cover Material: Steel
Depth: 32.62" (828.5mm)
Depth, Panel: 29.25 In.
Dimensions: 61.75 x 24.19 x 32.62 In.
Dimensions, Overall: 36.625" L x 24.188" W x 61.750" H (930.28mm x 614.38mm x 1568.45mm)
Door Type: Steel
Features: Removable Rear Door
Height, External: 61.75 in.
Load Rating: 248 lbs.
Material: Steel
Material, Base Assembly: Steel
Material, Door: Steel
Material, Frame Top: Steel
Material, Panel Mounting Rail: Steel
Material, Rail Supports: Steel
Material, Top Cover & Sides: Steel
Mounting Type: Two Pair
Panel Space: 30U/52.5 In.
Primary Type: Cabinet Rack
Size: 19 In.
Type: Rack
Weight: 248 lbs.
Weight, Capacity: 1200 Lb.
Width, External: 24.19 in.

Overview

Large Cabinet Racks

Here are electronic enclosures that do more than house equipment. The sheer square line of the Series 2000, its symmetrical styling is the result of experience and perception Bud designers have. All Series 2000 cabinet racks include welded frame and base, sides, top and rear door (louvered sides also available from factory).

Features
  • 14-Gauge Welded Steel Frame
  • Sides Removable from Inside
  • Sides and Rear Door Included
  • Order Steel Front Door Separately
  • Open Bottom
  • Two Pair Adjustable Panel Mounting Rails Included
  • Finish: Royal Blue (RB) or Gray Textured (GT)
  • Available In Eight Panel Heights and Three Depths
  • Add-A-Rack Available