Bud Industries DR-8092
Rack,Open,Knock-Down,Double Rack,19 In,44U/77 In,Black,1200 Lb Wt-Cap,DR Series
Mfr. Part #: DR-8092 / RS Stock #: 70148772
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$764.76
10
$726.51
25
$650.06
Product Specifications
Product Attribute
Attribute Value
Search
Body Material
Aluminum ; Steel
Color
Black
Configuration
Double Frame
Construction
Knockdown
Dimensions
0.00 in W
Door Type
Doorless
External Height
84.125 in. cm
Features
Mounting Brackets
Finish
Black Texture
Load Rating
1200 lbs
Material
Aluminum ; Steel
Material Thickness
14.000 Gauge
Overall Dimensions
24.000” L x 20.250” W x 84.125” H (609.60mm x 514.35mm x 2136.78mm)
Panel Space
44U (77.00 in)
Panel Space
44U (77.00 in) in
Primary Type
Open Rack
Rack Height
44.00 U
Size
19 in
Type
Knockdown
Overview
14 ga. Thickness, 1200 lbs. (Max.) Load Rating, Double Racks
The external height of the rack is 84.125 in.
Lightweight, But Sturdy Aluminum and Steel Construction?Standard 84" Overall Height and 20.25" Overall Width with Three Defined Depths of 24", 30" and 36" Depending Upon Model Selected?Offers Sturdy and Solid 4-Point Mounting for Heavier Networking Equipment?Four Post Construction with Dual Mounting Surfaces, Along with the Three Universally Usable and Common Depths, Provides Numerous Equipment Mounting Possibilities?#12-24 Tapped EIA Universal Mounting Holes Are Standard (5/8", 5/8", 1/2")?Standard 19" × 77" (44-U) Panel Space?Depth Extenders Provide Wiring Ladder and/or Cableway Mounting Provisions?Floor Mounting Holes Provided for Maximum Sturdiness and Security?Can Be Add-A-Racked Together into Multiple Bay Configurations?Assembles Quickly and Easily with a 5/8" Wrench?Durable Black Texture Powder Coat Finish Is Standard; Other Finishes Available Upon Request?Meets EIA-310 Standards