Location: 
All Products

Bud Industries DD-2363-MG

Bud Industries - DD-2363-MG - Drawer;  Steel;  16 ga. (Body),  12 ga. (Front Panel),  0.120 in. (Lid Assembly)
Image may be a representation.
See specs for product details.

Bud Industries Drawer; Steel; 16 ga. (Body), 12 ga. (Front Panel), 0.120 in. (Lid Assembly)
Mfr. Part#:
DD-2363-MG

Allied Stock#: 70149106

 RoHS Compliant Part

 
View More from Bud Industries >>
Pricing (USD) & Availability
Standard Pricing
$254.32 (Each)
1$254.320
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Color: Gray
Depth: 20.125" (511.2mm)
Finish: Metallic Gray
Height: 2U
Length: 19" (482.6mm)
Load Rating: 92 lbs.
Material: Steel
Mounting Type: Rack
Rating, Load: 92 lbs.
Size: 19 In.
Thickness, Material: 16 ga. (Body), 12 ga. (Front Panel), 0.120 in. (Lid Assembly)

Overview

3.468 in. Height, 92 lbs. Load Rating, Steel Body Desk Top Drawers

Front Panel Height: 31/2". Hinged drawer top has plastic laminate bonded to aluminum. Requires two pairs of panel mounting rails per cabinet rack. Panel Finishes: White texture (-WH) and metallic gray (-MG) or black texture (-BT).
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.