Bud Industries CU-4234-B
Enclosure,Flanged,Aluminum,Die Cast,Black,4.688x3.688x2.218 In,Econobox Series
Mfr. Part #: CU-4234-B / RS Stock #: 70147526
Price
Qty.
Standard Price
1
$33.96
Product Specifications
Product Attribute
Attribute Value
Search
Approximate Depth
2.2 in
Approximate Height
4.7 in
Approximate Width
3.7 in
Body Material
Aluminum Alloy
Color
Black
Finish
Black
Material
ABS
Mounting Type
Panel Mount
Screw Type
#10
Type
Flanged
Overview
Econobox with Mounting Bracket
ADC-10 aluminum alloy ?Excellent screening properties ?Close fitting covers attach with #6-32 screws ?Easily machined or modified to any application requirement
ADC-10 Aluminum Alloy
?Excellent Screening Properties
?Close Fitting Covers Attach with #6-32 Self Tapping Screws
?Easily Machined or Modified to Any Applications Requirement
?Mounts to Wall or Panel with #10 Size Screws (Not Furnished)
?Heavy Duty 0.90" Thick External Wall Mounting Bracket
?Mounts at Base to Allow Access to Internal Components Without Un-Mounting Box
?Natural or Smooth Black Powdercoat
?Excellent Screening Properties
?Close Fitting Covers Attach with #6-32 Self Tapping Screws
?Easily Machined or Modified to Any Applications Requirement
?Mounts to Wall or Panel with #10 Size Screws (Not Furnished)
?Heavy Duty 0.90" Thick External Wall Mounting Bracket
?Mounts at Base to Allow Access to Internal Components Without Un-Mounting Box
?Natural or Smooth Black Powdercoat