Location: 
All Products

Bud Industries CU-3283-MB

Bud Industries - CU-3283-MB - Enclosure; Flanged; Panel Mount; ABS, UL945VA; Black; 6.1x4.6x2.37 In; Utilibox Style A
Image may be a representation.
See specs for product details.

Bud Industries Enclosure; Flanged; Panel Mount; ABS, UL945VA; Black; 6.1x4.6x2.37 In; Utilibox Style A
Mfr. Part#:
CU-3283-MB

Allied Stock#: 70147640

 RoHS Compliant Part

 
View More from Bud Industries >>
Pricing (USD) & Availability
Standard Pricing
$11.92 (Each)
1$11.920
6$11.330
50$10.760
100$10.550
200$10.060
Availability

19 can ship immediately.

16 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Utilibox Style A Series
Color: Black
Configuration: Panel Mount
Depth, Lid: 2.256 in.
Dimensions: 6.100 x 4.600 x 2.370 in.
Finish: Black Textured
Material: ABS
Material, Body: ABS Thermoplastic
Screw Type: Four (4) #4-40 x 0.375 in. Long Screw
Size: Small
Standards: UL94 V-0 Flammability Rating
Type: Flanged

Overview

Design Features

  • Textured finish, .010" recessed area in lid
  • ABS Plastic with flammability rating of UL94-5VA and suggested service temperature of -20 degrees C to +70 degrees C.
  • Comes with close fitting interlocking lid and assembly hardare.
  • Finish: Black