Location: 
All Products

Bud Industries CU-3282-MB

Bud Industries - CU-3282-MB - Enclosure; Flanged; Panel Mount; ABS, UL945VA; Black; 4.6x4.6x2.37 In; Utilibox Style A
Image may be a representation.
See specs for product details.

Bud Industries Enclosure; Flanged; Panel Mount; ABS, UL945VA; Black; 4.6x4.6x2.37 In; Utilibox Style A
Mfr. Part#:
CU-3282-MB

Allied Stock#: 70147639

 RoHS Compliant Part

 
View More from Bud Industries >>
Pricing (USD) & Availability
Standard Pricing
$11.72 (Each)
1$11.720
6$11.140
50$10.580
100$8.140
200$7.700
Availability

407 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Utilibox Style A Series
Color: Black
Configuration: Panel Mount
Depth, Lid: 2.256 in.
Dimensions: 4.600 x 4.600 x 2.370 in.
Finish: Black Textured
Material: ABS
Material, Body: ABS Thermoplastic
Screw Type: Four (4) #4-40 x 0.375 in. Long Screw
Size: Small
Standards: UL94 V-0 Flammability Rating
Type: Flanged

Overview

Design Features

  • Textured finish, .010" recessed area in lid
  • ABS Plastic with flammability rating of UL94-5VA and suggested service temperature of -20 degrees C to +70 degrees C.
  • Comes with close fitting interlocking lid and assembly hardare.
  • Finish: Black
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.