Bud Industries CU-247
Enclosure,Aluminum,Die Cast,Natural,7.39x4.703x2.218 In,Econobox Series
Mfr. Part #: CU-247 / RS Stock #: 70148695
Price
Qty.
Standard Price
1
$21.08
5
$19.40
10
$17.92
20
$16.23
50
$14.97
Product Specifications
Product Attribute
Attribute Value
Search
Approximate Depth
2.2 in
Approximate Height
7.4 in
Approximate Width
4.7 in
Body Material
Aluminum Alloy
Color
Natural
Finish
Natural
Material
ABS
Mounting Type
Desktop
Screw Type
#6-32 Flat Head
Wall Thickness
0.094 in
Overview
Econobox, Body Material Aluminum Alloy, #6-32 Flat Head Screws
- The Low-Cost, Cast Aluminum Enclosure. Bud offers 15 box sizes, each with close fitting flange covers fastened to bosses in the body with screws. This plus thickness of the #ADC-10 aluminum alloy offers excellent screening properties. These lightweight, easy to machine enclosures have a number of uses ? instrument and meter cases, filter networks, junction bosses switching and many other applications requiring a small box. In addition, they are ideal for concealed or other interior use where a safety closure is necessary.
- The Low-Cost, Cast Aluminum Enclosure. Bud offers 15 box sizes, each with close fitting flange covers fastened to bosses in the body with screws. This plus thickness of the #ADC-10 aluminum alloy offers excellent screening properties. These lightweight, easy to machine enclosures have a number of uses ? instrument and meter cases, filter networks, junction bosses switching and many other applications requiring a small box. In addition, they are ideal for concealed or other interior use where a safety closure is necessary.