Location: 
All Products

Bud Industries C-1893

Bud Industries - C-1893 - Enclosure,  Slope;  Steel;  Gray;  Metallic;  18.062 in.;  10.500 in.;  0.500 in.;  #6
Image may be a representation.
See specs for product details.

Bud Industries Enclosure, Slope; Steel; Gray; Metallic; 18.062 in.; 10.500 in.; 0.500 in.; #6
Mfr. Part#:
C-1893

Allied Stock#: 70148487

 RoHS Compliant Part

 
View More from Bud Industries >>
Pricing (USD) & Availability
Standard Pricing
$134.85 (Each)
1$134.850
14$121.360
Availability

5 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: C Series
Color: Gray
Configuration: Desktop
Dimensions: 18.062 x 10.500 x 0.500 in.
Finish: Gray
Length: 18.062" (458.7748mm)
Material: Steel
Material, Base: Steel
Screw Size: #6
Size: Medium
Thickness: 0.500 in.
Type: Sloped
Width: 10.500" (266.7mm)

Overview

Sloping Panel Cabinets, Steel Base Material, Metallic Gray Finish, 0.500 in. Thickness

Design Features. 9 sizes, each with removable front panel. Bonus Features. Hinged top opens completely for access to components mounted on chassis. Finish: Metallic gray (MG).