Location: 
All Products

Bud Industries C-14432

Bud Industries - C-14432 - Cover,  Chassis;  Aluminum;  17.000 in.;  16.000 in.;  0.156 in.;  Natural View larger image View larger image
Image may be a representation.
See specs for product details.

Bud Industries Cover, Chassis; Aluminum; 17.000 in.; 16.000 in.; 0.156 in.; Natural
Mfr. Part#:
C-14432

Allied Stock#: 70148352

 RoHS Compliant Part

 
View More from Bud Industries >>
Pricing (USD) & Availability
Standard Pricing
$32.32 (Each)
1$32.320
6$30.710
50$29.170
100$22.310
Availability

5 can ship immediately.

10 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Diameter, Mounting Hole: 0.156 in.
Finish: Natural
For Use With: CH Series
Height: 16.000 in.
Length, Overall: 17.000 in.
Material, Body: Aluminum

Overview

Aluminum Body, Natural Finish, Rackmount Chassis Covers

Ventilated chassis covers in 0.050" thick aluminum.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.