Location: 
All Products

Bud Industries BPA-1595

Bud Industries - BPA-1595 - Plate,  Bottom;  AC-408;  Aluminum;  0.040 in.;  0.187 in.;  0.781 in.;  Natural View larger image View larger image
Image may be a representation.
See specs for product details.

Bud Industries Plate, Bottom; AC-408; Aluminum; 0.040 in.; 0.187 in.; 0.781 in.; Natural
Mfr. Part#:
BPA-1595

Allied Stock#: 70148391

 RoHS Compliant Part

 
View More from Bud Industries >>
Pricing (USD) & Availability
Standard Pricing
$6.76 (Each)
1$6.760
7$6.090
67$4.870
Availability

49 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Color: Natural
Depth: 0.156" (4mm)
Diameter, Embossed Feet: 0.781 in.
Diameter, Mounting Hole: 0.187 in.
Finish: Natural
Fits Chassis: AC-408
For Use With: AC-408
Length: 11.812" (300.0248mm)
Material: Aluminum
Material Thickness: 0.040 in.
Material, Body: Aluminum
Size: 11.812 x 6.812 In.
Weight: 5 Oz.
Width: 6.812" (173mm)

Overview

0.040 in. Thickness, Aluminum Body, 0.187 in. Mounting Hole Dia., Chassis Bottom Plates

Offer outstanding strength and rigidity for construction of amplifiers, meters and other components. Made from one piece of sheet metal. Welded on government-approved spot welders developed for aluminum. All sides folded in at the bottom for additional support assuring strength and durability. Chassis punched with bottom plate mounting holes. Natural finish aluminum alloy 3003 H-14. 0.040" aluminum except where indicated.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.