Location: 
All Products

Bud Industries AU-1039

Bud Industries - AU-1039 - Enclosure; Cabinet; Desktop; Aluminum; Natural; 6x6x6 In; Utility View larger image View larger image
Image may be a representation.
See specs for product details.

Bud Industries Enclosure; Cabinet; Desktop; Aluminum; Natural; 6x6x6 In; Utility
Mfr. Part#:
AU-1039

Allied Stock#: 70148217

 RoHS Compliant Part

 
View More from Bud Industries >>
Pricing (USD) & Availability
Standard Pricing
$28.68 (Each)
1$28.680
6$27.250
25$25.890
50$19.980
100$18.890
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: AU Series
Color: Natural
Configuration: Desktop
Depth: 6" (152.4mm)
Dimensions: 6.000 x 6.000 x 6.000 in.
Finish: Natural or Metallic Gray
Height: 6" (152.4mm)
Material: Aluminum
Material, Body: Aluminum
Mounting Type: Panel Mount
Screw Type: Sheet Metal Screw
Size: Medium
Thickness, Material: 0.219 in.
Thickness, Wall: 0.187 in.
Type: Cabinet
Width: 6" (152.4mm)

Overview

Aluminum Utility Cabinet, Sheet Metal Screws, Panel Mounting

General-purpose cabinets for small area housings. Two removable panels, both front and rear, provide easy access to inside. Steel cabinets in metallic gray finish; aluminum cabinets in natural aluminum or metallic gray finish.