Bud Industries ATX-10510
Enclosure,ATEX,Explosion Proof,IP66;Die Cast Aluminum,6.89Lx3.15Wx2.24D
Mfr. Part #: ATX-10510 / RS Stock #: 70863687
Price
Qty.
Standard Price
1
$109.34
5
$107.14
10
$103.87
Product Specifications
Product Attribute
Attribute Value
Search
Approximate Depth
2.2 in
Approximate Height
6.9 in
Approximate Width
3.2 in
Dimensions
0.00 in W X 6.89 in L X 2.24 in D
IP Rating
IP66
Material
Aluminum
Overview
Featuring ATEX Certified Explosion Proof Construction
Bud Industries introduces high quality ATEX certified explosion proof enclosures, intended for use in areas in which explosive atmospheres caused by gases, vapors, mists, or air/dust mixtures are infrequent (excludes mining) such as gas (Category: II, Zone: 1 & 2), grain dust, and conductive dust (Category: III, Zone: 21 & 22). These enclosures provide equipment protection with increased safety (e) and dust protection (tb). ATX Series enclosures are UL listed (Type 6P) and rated at IP66 per IEC 60529 Standard.
Features
ATEX Rating: II 2 G Ex e IIC Gb, II 2 D Ex tb IIIC Db IP 66, DEMKO 13 ATEX 1327771U, IECEx UL 13.0042U, EX# 0539
Service Temperature Range: -50°C to 135°C
Made of Extra Corrosion Resistant Aluminum (AlSi 12)
Powder Coated Light Gray (RAL-7001)
UL Listed Type 6P File #E358256
Bud Industries introduces high quality ATEX certified explosion proof enclosures, intended for use in areas in which explosive atmospheres caused by gases, vapors, mists, or air/dust mixtures are infrequent (excludes mining) such as gas (Category: II, Zone: 1 & 2), grain dust, and conductive dust (Category: III, Zone: 21 & 22). These enclosures provide equipment protection with increased safety (e) and dust protection (tb). ATX Series enclosures are UL listed (Type 6P) and rated at IP66 per IEC 60529 Standard.
Features