Bud Industries AS-5042-A
Sliding Mechanism, Steel, 91 lbs., 20 in., 1.39 in., Zinc Plated
Mfr. Part #: AS-5042-A / RS Stock #: 70148167
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$88.10
Additional Inventory
Can ship in 10 days:
259
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Body Material
Steel
Finish
Zinc Plated
Load Rating
91 lbs
Overview
Steel Body, Zinc Plated Finish, Sliding Mechanism
Three-piece slide, recommended for light loads. Positive stop at full extension. Front disconnect allows removal and reinsertion of chassis members without using tools. Full extension.
The length of the material is 20 in..
Three-piece slide, recommended for light loads. Positive stop at full extension. Front disconnect allows removal and reinsertion of chassis members without using tools. Full extension.
The length of the material is 20 in..