Bud Industries AS-5002-A

Bud Industries Sliding Mechanism; Steel; 92 lbs.; 20 in.; 1.39 in.; 0.38 in.; Zinc Plated
Mfr. Part#:
AS-5002-A

Allied Stock#: 70148180
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$35.45 (Pair of 2)
1$35.450
5$31.920
10$28.380
25$26.830
Availability

20 can ship immediately.

69 can ship in 10 days.

26 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Steel Body, Zinc Plated Finish, Sliding Mechanisms

Side panel mounting holes are punched on 7⁄8" grid to allow total flexibility in mounting of components. Rear panel is fully adjustable from front to rear. Standard 19" front panels feature “Surface Shield” which provides surface protection for laying out drilling and punching positions. Optional Accessories. Internal Chassis — 0.090" aluminum, natural finish. Can be mounted vertically or horizontally. Handles — chrome plated steel. Solid top or bottom cover — 0.050" aluminum, natural finish. Can also be used on bottom as full depth chassis for mounting components. Ventilated top or bottom cover — 0.050" aluminum, natural finish, 1⁄8" × 3⁄4" slots for maximum ventilation. Slides — two-piece slide, 20" long with 15" travel. Friction disconnect allows removal of chassis from cabinet or rack. Supplied in pairs, order mounting brackets separately.
Two-piece slide with stationary delrin balls at front of the cabinet member for stabilization in closed position. 3⁄4 extension, friction disconnect. Recommended for light load requirements. Max. chassis width 17".

  • Front Panels: 1⁄8" Thick Mill Finish Aluminum with “Surface Shield” Protection
  • Side and Rear Panels: 0.090" Aluminum
  • Available in Two Depths (B)
  • Finish: Natural; Other Finishes Available on Request
  • Shipped Unassembled with All Necessary Assembly Hardware


  • © Allied Electronics, Inc. 2015. All rights reserved.