Bud Industries ARR-1296-NF
Rack,Open,Knock-Down,23 In,24U/42 In,Natural,1000Lb Wt-Cap,Aluminum,ARR Series
Mfr. Part #: ARR-1296-NF / RS Stock #: 70148273
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$445.94
10
$423.62
25
$379.04
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Body Material
Aluminum
Color
Natural
Configuration
Frame Only
Construction
Knockdown
Door Type
Doorless
External Height
49.938 cm
Features
Mounting Brackets
Finish
Natural
Load Rating
1000 lbs
Material
Aluminum
Material Thickness
0.190 in
Overall Dimensions
15.000” L x 24.250” W x 49.938” H (381.00mm x 615.95mm x 1268.43mm)
Overall Length
21.752 in.
Panel Space
24U (42.00 in)
Panel Space
24U (42.00 in) in
Primary Type
Open Rack
Rack Height
42.00 in
Size
23 in
Type
Knockdown
Weight
30 lb
Overview
1000 lbs. (Max.) Load Rating, Aluminum Relay Racks
Ideal for patch panels and other data/telecom/LAN components.
EIA Spaced #12-24 Tapped Holes on Both Front and Rear Flanges
Available in Natural (NF) or Black Texture (BT) Finish
Ideal for patch panels and other data/telecom/LAN components.