Location: 
All Products

Bud Industries ARR-1294-NF

Bud Industries - ARR-1294-NF - Rack, Open; Knock-Down; 23 In; 44U/77 In; Natural; 1000Lb Wt-Cap; Aluminum; ARR Series View larger image View larger image
Image may be a representation.
See specs for product details.

Bud Industries Rack, Open; Knock-Down; 23 In; 44U/77 In; Natural; 1000Lb Wt-Cap; Aluminum; ARR Series
Mfr. Part#:
ARR-1294-NF

Allied Stock#: 70148268

 RoHS Compliant Part

 
View More from Bud Industries >>
  • Drop Ship Only: This item must be shipped from the manufacturer directly to your location.
Pricing (USD) & Availability
Standard Pricing
$270.04 (Each)
1$270.040
4$243.040
Availability

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: ARR Series
Color: Natural
Configuration: Frame Only
Construction: Knockdown
Dimensions: 84 x 24.25 x 15 In.
Dimensions, Overall: 15.000" L x 24.250" W x 84.125" H (381.00mm x 615.95mm x 2136.78mm)
Door Type: Doorless
Features: Mounting Brackets
Finish: Natural
Height, External: 84.125
Length, Overall: 24.25 in.
Material: Aluminum
Material, Body: Aluminum
Panel Space: 44U/77 In.
Primary Type: Open Rack
Rating, Load: 1000 lbs. (Max.)
Size: 23 In.
Thickness, Material: 0.19 in.
Type: Knockdown
Weight: 40 lbs.
Weight, Capacity: 1000 Lb.

Overview

1000 lbs. (Max.) Load Rating, Aluminum Relay Racks

Ideal for patch panels and other data/telecom/LAN components.


  • EIA Spaced #12-24 Tapped Holes on Both Front and Rear Flanges
  • Available in Natural (NF) or Black Texture (BT) Finish