Location: 
All Products

Bud Industries AN-2823-B

Bud Industries - AN-2823-B - Enclosure; Flanged; Aluminum, Diecast; Black; 10.236x6.299x3.563 In; NEMA13; AN Series
Image may be a representation.
See specs for product details.

Bud Industries Enclosure; Flanged; Aluminum, Diecast; Black; 10.236x6.299x3.563 In; NEMA13; AN Series
Mfr. Part#:
AN-2823-B

Allied Stock#: 70147995

 RoHS Compliant Part

View More from Bud Industries >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: AN Series
Color: Black
Configuration: Without Knock-Outs
Dimensions: 10.240 x 6.300 x 3.560 in.
IP Rating: IP66
Material: Aluminum
Mounting Type: Desktop
NEMA Type: 13
Type: Flanged

Overview

Hardware kits with PCB mounting screws and copper-plated ground screw and washer are available, please contact your local Allied sales representative.
  • Designed to IP65 of IEC529, UL5084 NEMA 1, 2 , 4, 4X, 12 and 13
  • ADC-10 Aluminum Alloy
  • Excellent Screening Properties
  • Gasketed Covers Attach with M4 Stainless Steel Screws
  • Internal Bosses for Mounting PCBs Horizontally
  • Most Models Also Allow for Vertical PCB Mounting
  • Mounts to Wall or Panel with #10 Size Screws (Not Furnished)
  • Heavy-Duty 0.09" Thick External Wall Mounting Bracket
  • Silicone Gaskets (Installed in Natural Finish Boxes; Included But Not Installed in Black Finish Boxes)
  • Allows for the Mounting of the Box Without Having to Remove the Cover
  • Mounts at Base to Allow Access to Internal Components Without Un-Mounting Box
  • Natural or Smooth Black Powdercoat
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.