Bud Industries AN-2803-B
Enclosure, Flanged,Aluminum, Diecast, Black, 4.53x2.56x2.17 In, NEMA13,AN Series
Mfr. Part #: AN-2803-B / RS Stock #: 70147490
Image may be a representation. See specs for product details.
Price
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Approximate Depth
2 in
Approximate Height
5 in
Approximate Width
3.00 in
Color
Black
Configuration
Smooth Wall
Cover Locking
Screw
Cover Mounting
Lift-Off
Enclosure Mounting
Wall Mount
IP Rating
IP66
Material
Die Cast Aluminum
NEMA Rating
NEMA 1 ; NEMA 2 ; NEMA 4 ; NEMA 4X ; NEMA 12 ; NEMA 13
Series
AN Series
Size
Xtra Small in
Type
Electrical Enclosure
Overview
Hardware kits with PCB mounting screws and copper-plated ground screw and washer are available, please contact your local Allied sales representative.
Designed to IP65 of IEC529, UL5084 NEMA 1, 2 , 4, 4X, 12 and 13
ADC-10 Aluminum Alloy
Excellent Screening Properties
Gasketed Covers Attach with M4 Stainless Steel Screws
Internal Bosses for Mounting PCBs Horizontally
Most Models Also Allow for Vertical PCB Mounting
Mounts to Wall or Panel with #10 Size Screws (Not Furnished)
Heavy-Duty 0.09" Thick External Wall Mounting Bracket
Silicone Gaskets (Installed in Natural Finish Boxes; Included But Not Installed in Black Finish Boxes)
Allows for the Mounting of the Box Without Having to Remove the Cover
Mounts at Base to Allow Access to Internal Components Without Un-Mounting Box
Natural or Smooth Black Powdercoat