Bud Industries 30-2305-GT
Rack,Cabinet,Welded,19 In,40U/70 In,29.25 In Depth,Gray,1200 Lb Wt-Cap,Series 30
Mfr. Part #: 30-2305-GT / RS Stock #: 70148515
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Better World Product
false
Color
Gray
Configuration
Complete
Construction
Welded
Door Type
Steel
Features
Front and Rear Access, Removable Door
Material
Steel
Mounting Type
Two Pair
Overall Dimensions
30.750” L x 24.062” W x 78.625” H (781.05mm x 611.17mm x 1997.08mm)
Panel Depth
29.3 In. in
Panel Space
40U/70 In.
Primary Type
Cabinet Rack
Series
30 Series
Size
19 In. in
Type
Rack
Weight
268 lbs
Overview
These cabinet racks are proof of what Bud designers have striven for and achieved: quality enclosures that enhance the function, appearance and value of your products. All Series 60 Cabinet Racks include welded frame, sides, top and rear door.
- Features
- Features