Location: 
All Products

Brother International TZEFX251

Brother International - TZEFX251 - Tape,  Industrial;  1 in. (24 mm);  Black on White Color View larger image View larger image
Image may be a representation.
See specs for product details.

Brother International Tape, Industrial; 1 in. (24 mm); Black on White Color
Mfr. Part#:
TZEFX251

Allied Stock#: 70102150
 
View More from Brother International >>
Pricing (USD) & Availability
Standard Pricing
$24.17 (Each)
1$24.170
5$23.000
10$21.290
Availability

14 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Color: Black on white
For Use With: For PT-330⁄350, 520⁄530⁄540⁄550⁄580C, 1400⁄1500PC⁄1600⁄1650, 2200⁄2210,2300⁄2310, 2400⁄2410, 2500PC, 2600⁄2610, 3600, 9200DX⁄PC, 9400, 9500PC, 9600
Size: 1 in. (24 mm)
Width, Tape: 1"

Overview

1 in. (24 mm) Black on White Industrial Tape

Standard Tapes — TZ
Standard TZ laminated tapes adhere to almost any flat, smooth surface, including stainless steel, glass, PVC, propylene and polyester-coated wood. These labels also withstand extreme temperatures well (from -30°C to 100°C), are virtually waterproof and meet food sanitation laws.
Extra Strength Adhesive Tapes — TZS
These laminated and non-laminated tapes feature a softer adhesive better "fill" characteristics — providing up to twice the adhesive strength of our standard laminated tapes — improving their bonding on rough, textured, uneven or powder-coated surfaces.
Tamper Evident Tapes — TZSE
These laminated tapes feature a special adhesive that leaves a checker board pattern if the label is removed.
Flexible ID Tapes — TZFX
The same laminated durability of TZ tapes, yet with reduced rigidity in the base film. These extremely flexible tapes can be securely applied to acute angles and tight curves and used for wrapping and flagging cables and wires.
Tape Length: 26.2 feet (unless otherwise noted). TZ Machines: PT-200, 300, 310, 320, 330, 340, 350, 520, 530, 550, 580C, 1100, 1200, 1300, 1500PC, 1700, 1750, 1800, 1810, 1900, 2200, 2300, 2310, 2400, 2410, 2500PC, 9200DX, 9200PC, 9400 and ST-5, 1150, 1150DX.
For PT-330/350, 520/530/540/550/580C, 1400/1500PC/1600/1650, 2200/2210,2300/2310, 2400/2410, 2500PC, 2600/2610, 3600, 9200DX/PC, 9400, 9500PC, 9600.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.