Location: 
All Products

Brother International HSE-211

Brother International - HSE-211 - 5.8mm (0.23in) x 1.5m (4.9ft); Heat Shrink Tube Tape Cassette - Black on White View larger image View larger image
Image may be a representation.
See specs for product details.

Brother International 5.8mm (0.23in) x 1.5m (4.9ft); Heat Shrink Tube Tape Cassette - Black on White
Mfr. Part#:
HSE-211

Allied Stock#: 70662554

 RoHS Compliant Part

 

Resources

View HSE-211 Datasheet Datasheet

View More from Brother International >>
Pricing (USD) & Availability
Standard Pricing
$24.82 (Each)
1$24.820
10$22.750
25$21.000
Availability

57 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Color: Black on white
For Use With: PT-E300, PT-E500, PT-E550W, PT-P750WVP
Size: 5.8mm (0.23in) x 1.5m (4.9ft)

Overview

5.8mm (0.23in) x 1.5m (4.9ft) Size Heat Shrink Tubing Black on White Recommended for 1.7-3.2mm (0.07-0.13in) Outside Diameter 2:1 Shrink Ratio / 300V / 125°C (257°F) / VW-1 HSe tube is a printable heat shrink tubing designed to mark cables, fiber and wires. WARNING: THIS PRODUCT CONTAINS A CHEMICAL KNOWN TO THE STATE OF CALIFORNIA TO CAUSE CANCER
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.