Brady M21-500-595-RD
Indoor Outdoor Vinyl Labels, 0.50"W x 21L, White on Red
Mfr. Part #: M21-500-595-RD / RS Stock #: 70344802
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$25.49
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Adhesive Type
Acrylic
Alternate Mfr Part Number
142795
Application
Laboratory Labeling ; Lean and 5S Labeling ; Pipe and Valve Marking ; Warehouse Marking ; Component and Equipment Labeling ; Electrical Labeling ; Facility Identification ; Floor Marking
Color
White On Red
Dimensions
252.00 in L
For Use With
M210 ; M210-LAB ; M211 ; BMP21-LAB ; BMP21-PLUS
Material
Vinyl
Maximum Operating Temperature
180 F
Minimum Operating Temperature
-40 F
Primary Type
Label
Printer Type
Thermal Transfer
Special Features
Permanent Acrylic
Tape Roll Length
21 ft
Tape Thickness
0.004 in
Tape Type
Cartridge
Tape Width
0.5 ”
UPC Code
662820966494
Overview
With the ability to last up to 10 years in an outdoor environment, Brady’s low shrink vinyl with ultra-aggressive adhesive (B-595) is ideal for a wide range of identification applications. Application Versatility – Highly pliable material with high-tack permanent adhesive for rough, highly textured, dirty, and harsh environment surfaces, and can be applied in cold temperatures. Industrial Grade – Resists exposure to UV light, chemicals, greases and oils, salt spray, cleaners and detergents, and general industrial grime. Difficult Surfaces – Besides powder coated metal, also adheres to difficult surfaces such as painted cinder block, painted wood, textured plastic, paper-jacketed pipes, and blow-molded cases. Certifications – RoHS compliant to 2011/65/EU (Pass 2015/863). For material specific performance and properties, please refer to the Technical Data Sheet (TDS).