Skip to content

Brady M-250-1-342

Polyolefin 16 to 8Awg Marking Sleeves, .439"H x 1"W, White, BMP51 Series

Mfr. Part #: M-250-1-342 / RS Stock #: 70344829

Brady

Brady M-250-1-342

Mfr. Part #: M-250-1-342
RS Stock #: 70344829

Description

Polyolefin 16 to 8Awg Marking Sleeves, .439"H x 1"W, White, BMP51 Series

Out of Stock

Price

Qty.

Standard Price

1

$79.99

Additional Inventory

  • This item cannot be backordered online. Maximum order amount is 0
PRODUCT DISCONTINUED
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
Alternate Mfr Part Number
143228
Application
Electrical Labeling ; Wire and Cable Labeling
Color
Black On White
Dimensions
0.44 in H X 1.02 in W
For Use With
BMP51 ; BMP53
Labels per Roll
80
Material
Heat-shrink Polyolefin
Maximum Operating Temperature
275 F
Minimum Operating Temperature
-67 F
Primary Type
Sleeve
Printer Type
Thermal Transfer
Shrink Ratio
3:1
Special Features
Flame-retardant ; Heat-shrinkable
Tape Type
Roll
UPC Code
754473082925

Overview

Permanently mark wires with the durable PermaSleeve® PS heat-shrink polyolefin sleeve label material (B-342). Designed for use with a durable Brady handheld label printer. Specialized — Designed specifically for rigorous cable and wire marking applications. Durable — Self-extinguishing and resistant to extreme temperatures, UV light, chemicals, fuel and oil. Efficient — Fast shrinking to save installation time and cost. Easily Identifiable — Made with a crisp, clear identification surface that’s resistant to abrasions and fading. Certified — UL Recognized to UL 224, RoHS Compliant to 2011/65/EU (Pass 2015/863), SAE AS23053/5 (Class 1), SAE AS-81531, MIL-STD-202. For material specific performance and properties, please refer to the Technical Data Sheet (TDS).