Brady M-134-427
Black/White Self-Laminating Vinyl Labels
Mfr. Part #: M-134-427 / RS Stock #: 70449404
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Adhesive Type
Acrylic
Application
Data and Telecommunications Labeling ; Electrical Labeling ; Laboratory Labeling ; Wire and Cable Labeling
Color
Black On White ; Clear
Dimensions
1.50 in H X 1.75 in W
For Use With
BMP51 ; BMP53
Labels per Roll
140
Material
Vinyl
Maximum Operating Temperature
158 F
Minimum Operating Temperature
-94 F
Packaging
Reel
Primary Type
Label
Printer Type
Thermal Transfer
Special Features
Permanent Acrylic
Tape Thickness
0.004 in
UPC Code
754473141523
Overview
Mark cables and wires with the B-427 self-laminating vinyl label material, designed with a clear self-laminating protective layer. Print almost anywhere with a durable Brady portable label printer. Flexible — Designed for tightly-curved surfaces such as wires and cables. Durable — Self-extinguishing and resistant to abrasion, solvents, oil, grease, weather and extreme temperatures. Reliable — Made with a permanent acrylic adhesive that works great on smooth, rough, powder-coated and irregular surfaces. Secure — Made with a clear, non-printable overlaminate for increased protection. Certified — UL Recognized to UL 2238, RoHS compliant to 2011/65/EU (Pass 2015/863). For material specific performance and properties, please refer to the Technical Data Sheet (TDS).