Location: 
All Products

Box Enclosures 90-43-NO-R-BL

Box Enclosures - 90-43-NO-R-BL - Enclosure;  ABS UL 94 HB;  Black;  5.7 in.;  1.25 in.;  3.6 in. View larger image View larger image
Image may be a representation.
See specs for product details.

Box Enclosures Enclosure; ABS UL 94 HB; Black; 5.7 in.; 1.25 in.; 3.6 in.
Mfr. Part#:
90-43-NO-R-BL

Allied Stock#: 70020191

 RoHS Compliant Part

 

Resources

View 90-43-NO-R-BL Datasheet Datasheet

View More from Box Enclosures >>
Pricing (USD) & Availability
Standard Pricing
$7.86 (Each)
1$7.860
15$7.470
25$7.100
50$7.040
100$6.630
Availability

11 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 90 Series
Color: Black
Configuration: Handheld
Dimensions: 5.700 x 3.600 x 1.250 in.
Finish: Black
Height: 1.25" (31.8mm)
Length: 5.7" (144.78mm)
Material: ABS
Material, Body: ABS UL 94 HB
Size: Xtra Small
Type: Clamshell
Width: 3.6" (91.4mm)

Overview

ABS Enclosures
  • Flush top type

  • ABS Enclosure with Recessed or Flush Top
  • 4 AA, 2 AA, 9V Battery Options
  • Order Protective Boots Separately
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.