Location: 
All Products

Box Enclosures 100-42-NO-F-BL

Box Enclosures - 100-42-NO-F-BL - Enclosure;  ABS;  Black;  Flush Top;  7.5 in.;  1.29 in.;  4 in. View larger image View larger image
Image may be a representation.
See specs for product details.

Box Enclosures Enclosure; ABS; Black; Flush Top; 7.5 in.; 1.29 in.; 4 in.
Mfr. Part#:
100-42-NO-F-BL

Allied Stock#: 70020072

 RoHS Compliant Part

 

Resources

View 100-42-NO-F-BL Datasheet Datasheet

View More from Box Enclosures >>
Pricing (USD) & Availability
Standard Pricing
$10.50 (Each)
1$10.500
15$9.980
25$9.480
50$9.410
100$8.850
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 100 Series
Color: Black
Configuration: Desktop
Dimensions: 7.500 x 4.000 x 1.290 in.
Finish: Black
Height: 1.29" (32.8mm)
Length: 7.5" (190.5mm)
Material: ABS
Material, Body: ABS
Screw Type: Flush Top
Size: Small
Type: Clamshell
Width: 4" (101.6mm)

Overview

100 Series ABS Shell Cases
  • ABS UL 94 HB material

  • ABS Enclosure with Recessed or Flush Top
  • 4 AA, 2 AA, 9V Battery Options
  • Order Protective Boots Separately
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.