Location: 
All Products

Bourns TC33X-2-103E

Bourns - TC33X-2-103E - Trimmer; Rest 10 Kilohms; SMD; Pwr-Rtg 0.1W; Dim 0.15inLx0.118inWx0.047inH View larger image View larger image
Image may be a representation.
See specs for product details.

Bourns Trimmer; Rest 10 Kilohms; SMD; Pwr-Rtg 0.1W; Dim 0.15inLx0.118inWx0.047inH
Mfr. Part#:
TC33X-2-103E

Allied Stock#: 70153492

 RoHS Compliant Part

 

Resources

View TC33X-2-103E Datasheet Datasheet

View More from Bourns >>
Pricing (USD) & Availability
Standard Pricing
$0.230 (Each)
1$0.230
5$0.220
10$0.210
25$0.180
100$0.150
500$0.140
Availability

5031 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle, Mechanical: 270 °
Brand/Series: Trimpot TC33 - Open Frame Series
Dimensions: 0.15" L x 0.118" W x 0.047" H
Load Life: 1000 hr @ 0.1 W, 70°C
Mounting Type: Surface Mount
Power Rating: 0.1 W
Resistance: 10 Kilohms
Resolution: Infinite
Rotational Life: 20 Cycles
Standards: RoHS Compliant, Meets EIA⁄EIAJ Standard Trimmer Footprint
Temperature Coefficient: ±250 ppm/°C
Temperature, Operating, Maximum: +100 °C
Temperature, Operating, Minimum: -40 °C
Termination: SMD
Tolerance: ±25 %
Torque: 0.98 to 11.76 mNm

Overview

3 mm SMD Trimming Potentiometers

3 mm square single turn, open frame surface mount cermet trimming potentiometer. Unit is compatible with surface
mount processes. Rotor design compatible with pick and place and automatic adjustment equipment. Mechanical
rotational stop. Resistance Tolerance: 25%. Power Rating: 0.10 watt @ 70°C. Temperature Range: –40°C to +120°C. Load Life: 1000 hrs. Adjustment Tool: H-91.

Features
  • Recommended for Reflow Processing
  • Rotor Design Compatible with Pick-and-Place and Automatic Adjustment Equipment
  • 3 mm Size Meets EIA/EIAJ Standard Trimmer Footprint Applications
  • Audio Car Radios
  • Satellite Receivers — Digital/Analog
  • Power Supplies
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.