Bourns TBU-DT065-200-WH
A Dual uni-directional 650V, 200mA, 4-Pin DFN pkg TBU
Mfr. Part #: TBU-DT065-200-WH / RS Stock #: 70274764
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
9000
$2.08
90000
$1.98
450000
$1.87
900000
$1.77
Additional Inventory
Manufacturer Lead Time:
12 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Overview
Bourns TBU High Speed Circuit Protector, DT Series
The TBU-DT series of Bourns TBU are low capacitance dual unidirectional high speed surge protectors designed to protect against faults caused by short circuits, induction and lightning surges and AC power cross.These TBU circuit protectors will trip in less than 1 ?s when the current reaches the maximum value in one direction. The TBU DT series circuit protector blocks sudden surges in voltage or current and provides a barrier behind which electronics will not be exposed to damage. Post surge, the TBU device resets when the voltage across the TBU device falls to the Vreset level. Typical applications include Ethernet ports, protection modules, dongles and process control equipment.
The TBU-DT series of Bourns TBU are low capacitance dual unidirectional high speed surge protectors designed to protect against faults caused by short circuits, induction and lightning surges and AC power cross.These TBU circuit protectors will trip in less than 1 ?s when the current reaches the maximum value in one direction. The TBU DT series circuit protector blocks sudden surges in voltage or current and provides a barrier behind which electronics will not be exposed to damage. Post surge, the TBU device resets when the voltage across the TBU device falls to the Vreset level. Typical applications include Ethernet ports, protection modules, dongles and process control equipment.